M254012FV is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 30,72000 €
Datasheet
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M254012FV

DigiKey Part Number
CC2508-ND
Manufacturer
Manufacturer Product Number
M254012FV
Description
SCR MODULE 600V MODULE
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A @ 60Hz
Part Status
Not For New Designs
Current - Hold (Ih) (Max)
75 mA
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Mounting Type
Chassis Mount
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Package / Case
Module
Voltage - Off State
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-P402KWVishay General Semiconductor - Diodes Division0VS-P402KW-ND30,72000 €Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,37000 €90,37 €
1086,06100 €860,61 €
5082,15160 €4.107,58 €
10079,72930 €7.972,93 €
Manufacturers Standard Package
Unit Price without VAT:90,37000 €
Unit Price with VAT:107,54030 €