SCR Module 600 V 1-Phase Controller - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M252542

DigiKey Part Number
CC1930-ND
Manufacturer
Manufacturer Product Number
M252542
Description
SCR MODULE 600V MODULE
Customer Reference
Detailed Description
SCR Module 600 V 1-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Obsolete
Structure
1-Phase Controller - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 60Hz
Current - Hold (Ih) (Max)
75 mA
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.