
M252533 | |
|---|---|
DigiKey Part Number | M252533-ND |
Manufacturer | |
Manufacturer Product Number | M252533 |
Description | SCR MODULE 800V MODULE |
Customer Reference | |
Detailed Description | SCR Module 800 V Bridge, Single Phase - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Bridge, Single Phase - All SCRs | |
Number of SCRs, Diodes | 4 SCRs | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz | |
Current - Hold (Ih) (Max) | 75 mA | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |

