SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M252512F

DigiKey Part Number
CC1661-ND
Manufacturer
Manufacturer Product Number
M252512F
Description
SCR MODULE 600V MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 60Hz
Part Status
Active
Current - Hold (Ih) (Max)
75 mA
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Mounting Type
Chassis Mount
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Package / Case
Module
Voltage - Off State
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,48000 €65,48 €
1062,36600 €623,66 €
5059,53540 €2.976,77 €
10057,78510 €5.778,51 €
Unit Price without VAT:65,48000 €
Unit Price with VAT:77,92120 €