Similar




LC242R | |
|---|---|
DigiKey Part Number | LC242R-ND |
Manufacturer | |
Manufacturer Product Number | LC242R |
Description | SSR RELAY SPST-NO 2A 12-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | LC242R Models |
Category | Voltage - Input 4 ~ 10VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-Mini SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASO242R | Sensata-Crydom | 140 | CC1337-ND | 19,90000 € | Direct |
| SSRA-240D2R | TE Connectivity Potter & Brumfield Relays | 2.502 | PB2758-ND | 29,90000 € | Similar |



