



SSRA-240D2R | |
|---|---|
DigiKey Part Number | PB2758-ND |
Manufacturer | |
Manufacturer Product Number | SSRA-240D2R |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 10VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 € | 30,38 € |
| 20 | 26,13000 € | 522,60 € |
| 40 | 25,23225 € | 1.009,29 € |
| 60 | 24,72150 € | 1.483,29 € |
| 100 | 24,09210 € | 2.409,21 € |
| 260 | 22,95712 € | 5.968,85 € |
| Unit Price without VAT: | 30,38000 € |
|---|---|
| Unit Price with VAT: | 36,15220 € |


