
L612F | |
|---|---|
DigiKey Part Number | CC2014-ND |
Manufacturer | |
Manufacturer Product Number | L612F |
Description | SCR MODULE 600V MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Through Hole Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,39000 € | 132,39 € |
| 10 | 126,08700 € | 1.260,87 € |
| 50 | 120,34640 € | 6.017,32 € |
| Unit Price without VAT: | 132,39000 € |
|---|---|
| Unit Price with VAT: | 157,54410 € |

