Image for L544 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L544

DigiKey Part Number
L544-ND
Manufacturer
Manufacturer Product Number
L544
Description
SCR MODULE 1.2KV MODULE
Customer Reference
Detailed Description
SCR Module 1.2 kV Bridge, Single Phase - All SCRs Through Hole Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Structure
Bridge, Single Phase - All SCRs
Number of SCRs, Diodes
4 SCRs
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.