
L413F | |
|---|---|
DigiKey Part Number | CC2743-ND |
Manufacturer | |
Manufacturer Product Number | L413F |
Description | SCR MODULE 600V 22A MODULE |
Customer Reference | |
Detailed Description | SCR Module 600 V 22 A Bridge, Single Phase - SCRs/Diodes (Layout 1) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 100 A | |
Current - On State (It (RMS)) (Max) | 22 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,98000 € | 95,98 € |
| Unit Price without VAT: | 95,98000 € |
|---|---|
| Unit Price with VAT: | 114,21620 € |

