GNR45DHR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sensata-Crydom
In Stock: 0
Unit Price: 122,17333 €
Datasheet

Similar


Sensata-Crydom
In Stock: 0
Unit Price: 123,24500 €
Datasheet

Similar


Crouzet
In Stock: 7
Unit Price: 152,64000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GNR45DHR

DigiKey Part Number
GNR45DHR-ND
Manufacturer
Manufacturer Product Number
GNR45DHR
Description
SSR RELAY SPST-NO 45A 48-600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
48 V ~ 600 V
Series
Load Current
45 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-20°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR4560D45RSensata-Crydom0CC2592-ND122,17333 €MFR Recommended
DR4560D45RPSensata-Crydom0DR4560D45RP-ND123,24500 €Similar
GNR45DCZPCrouzet7966-GNR45DCZP-ND152,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes