SCR Module 400 V Series Connection - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1892SDK400

DigiKey Part Number
F1892SDK400-ND
Manufacturer
Manufacturer Product Number
F1892SDK400
Description
SCR MODULE 400V MODULE
Customer Reference
Detailed Description
SCR Module 400 V Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1892SDK400 Models
Product Attributes
Filter Similar Products
Category
Voltage - Off State
400 V
Manufacturer
Sensata-Crydom
Voltage - Gate Trigger (Vgt) (Max)
3 V
Series
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
1950A @ 60Hz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Structure
Series Connection - All SCRs
Mounting Type
Chassis Mount
Number of SCRs, Diodes
2 SCRs
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.