Similar

F1857SD1200 | |
|---|---|
DigiKey Part Number | CC1917-ND |
Manufacturer | |
Manufacturer Product Number | F1857SD1200 |
Description | SCR MODULE 1.2KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1857SD1200 Models |
Category | Voltage - Off State 1.2 kV |
Manufacturer Sensata-Crydom | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Series | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1500A @ 60Hz |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Structure Series Connection - All SCRs | Mounting Type Chassis Mount |
Number of SCRs, Diodes 2 SCRs | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-VSKT56/12 | Vishay General Semiconductor - Diodes Division | 0 | VS-VSKT56/12-ND | 37,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 163,26550 € | 13.061,24 € |
| Unit Price without VAT: | 163,26550 € |
|---|---|
| Unit Price with VAT: | 194,28595 € |


