F1842HD600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 25,38900 €
Datasheet
SCR Module 600 V Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1842HD600

DigiKey Part Number
F1842HD600-ND
Manufacturer
Manufacturer Product Number
F1842HD600
Description
SCR MODULE 600V MODULE
Customer Reference
Detailed Description
SCR Module 600 V Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1842HD600 Models
Product Attributes
Filter Similar Products
Category
Voltage - Off State
600 V
Manufacturer
Sensata-Crydom
Voltage - Gate Trigger (Vgt) (Max)
3 V
Series
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
1000A @ 60Hz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Structure
Series Connection - SCR/Diode
Mounting Type
Chassis Mount
Number of SCRs, Diodes
1 SCR, 1 Diode
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-VSKL56/06Vishay General Semiconductor - Diodes Division0VS-VSKL56/06-ND25,38900 €Similar
Obsolete
This product is no longer manufactured. View Substitutes