SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F18107SD1600

DigiKey Part Number
F18107SD1600-ND
Manufacturer
Manufacturer Product Number
F18107SD1600
Description
SCR MODULE 1.6KV MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F18107SD1600 Models
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
3 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
150 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
2250A @ 60Hz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Structure
Series Connection - All SCRs
Package / Case
Module
Number of SCRs, Diodes
2 SCRs
Base Product Number
Voltage - Off State
1.6 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
65191,57615 €12.452,45 €
Manufacturers Standard Package
Unit Price without VAT:191,57615 €
Unit Price with VAT:227,97562 €