Image for EFD20G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFD20G

DigiKey Part Number
EFD20G-ND
Manufacturer
Manufacturer Product Number
EFD20G
Description
SCR MODULE 1.4KV MODULE
Customer Reference
Detailed Description
SCR Module 1.4 kV 3-Phase Controller - SCRs/Diodes Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Off State
1.4 kV
Manufacturer
Sensata-Crydom
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Series
Current - Gate Trigger (Igt) (Max)
60 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A @ 60Hz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Structure
3-Phase Controller - SCRs/Diodes
Mounting Type
Chassis Mount
Number of SCRs, Diodes
3 SCRs, 3 Diodes
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.