
EFC18C | |
|---|---|
DigiKey Part Number | EFC18C-ND |
Manufacturer | |
Manufacturer Product Number | EFC18C |
Description | SCR MODULE 600V MODULE |
Customer Reference | |
Detailed Description | SCR Module 600 V 3-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Number of SCRs, Diodes 6 SCRs |
Manufacturer Sensata-Crydom | Voltage - Off State 600 V |
Packaging Bulk | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Structure 3-Phase Controller - All SCRs | Package / Case Module |

