



DR10D06X | |
|---|---|
DigiKey Part Number | DR10D06X-ND |
Manufacturer | |
Manufacturer Product Number | DR10D06X |
Description | SSR RELAY SPST-NO 6A 1-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR10D06X Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 6 A |
Packaging Bulk | On-State Resistance (Max) 100 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 40°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cULus |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,03000 € | 74,03 € |
| Unit Price without VAT: | 74,03000 € |
|---|---|
| Unit Price with VAT: | 88,09570 € |

