



D4825 | |
|---|---|
DigiKey Part Number | CC1072-ND |
Manufacturer | |
Manufacturer Product Number | D4825 |
Description | SSR RELAY SPST-NO 25A 80-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D4825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 80 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,64000 € | 66,64 € |
| 10 | 63,47800 € | 634,78 € |
| 50 | 60,58660 € | 3.029,33 € |
| 100 | 58,80490 € | 5.880,49 € |
| Unit Price without VAT: | 66,64000 € |
|---|---|
| Unit Price with VAT: | 79,30160 € |
















