Similar
Similar





D2425-10 | |
|---|---|
DigiKey Part Number | CC1080-ND |
Manufacturer | |
Manufacturer Product Number | D2425-10 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2425-10 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84134210 | Sensata-Crydom | 36 | 646-1243-ND | 62,30000 € | Direct |
| 84137210N | Crouzet | 2 | 966-84137210N-ND | 77,49000 € | Similar |
| ASR-SI240D25RW-L | Altran Magnetics, LLC | 16 | 2040-ASR-SI240D25RW-L-ND | 13,33000 € | Similar |
| SSR-240D25R | TE Connectivity Potter & Brumfield Relays | 380 | PB546-ND | 40,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,65000 € | 52,65 € |
| 10 | 50,14400 € | 501,44 € |
| 50 | 47,86680 € | 2.393,34 € |
| 100 | 46,46400 € | 4.646,40 € |
| Unit Price without VAT: | 52,65000 € |
|---|---|
| Unit Price with VAT: | 62,65350 € |





















