Similar




D4812 | |
|---|---|
DigiKey Part Number | D4812-ND |
Manufacturer | |
Manufacturer Product Number | D4812 |
Description | SSR RELAY SPST-NO 12A 80-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 80 V ~ 530 V |
Packaging Bulk | Load Current 12 A |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4825 | Sensata-Crydom | 17 | CC1072-ND | 65,82000 € | Direct |
| 84134110 | Sensata-Crydom | 18 | 646-1004-ND | 77,88000 € | Similar |
| 84137110N | Crouzet | 0 | 966-84137110N-ND | 86,98000 € | Similar |
| SSR-480D25 | TE Connectivity Potter & Brumfield Relays | 0 | PB2759-ND | 35,21290 € | Similar |





