Similar
Similar




D2402 | |
|---|---|
DigiKey Part Number | CC1004-ND |
Manufacturer | |
Manufacturer Product Number | D2402 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 2 A |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2410 | Sensata-Crydom | 218 | CC1005-ND | 51,06000 € | Direct |
| 84134000 | Sensata-Crydom | 27 | 646-1227-ND | 60,46000 € | Similar |
| SSR-240D25 | TE Connectivity Potter & Brumfield Relays | 447 | PB545-ND | 40,06000 € | Similar |
| SSRT-240D10 | TE Connectivity Potter & Brumfield Relays | 166 | PB553-ND | 54,84000 € | Similar |



















