



84134000 | |
|---|---|
DigiKey Part Number | 646-1227-ND |
Manufacturer | |
Manufacturer Product Number | 84134000 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,00000 € | 58,00 € |
| 10 | 55,23400 € | 552,34 € |
| 50 | 52,72880 € | 2.636,44 € |
| 100 | 51,17440 € | 5.117,44 € |
| Unit Price without VAT: | 58,00000 € |
|---|---|
| Unit Price with VAT: | 69,02000 € |















