Similar




CMXE60D10 | |
|---|---|
DigiKey Part Number | CC2072-ND |
Manufacturer | |
Manufacturer Product Number | CMXE60D10 |
Description | SSR RELAY SPST-NO 10A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CMXE60D10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 20 ~ 28VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 18 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,22000 € | 44,22 € |
| 10 | 42,11400 € | 421,14 € |
| 50 | 40,20540 € | 2.010,27 € |
| 100 | 39,02200 € | 3.902,20 € |
| Unit Price without VAT: | 44,22000 € |
|---|---|
| Unit Price with VAT: | 52,62180 € |









