
GNDB10B1E | |
|---|---|
DigiKey Part Number | 966-GNDB10B1E-ND |
Manufacturer | |
Manufacturer Product Number | GNDB10B1E |
Description | SSR 10A OUT 36VDC IN 4-30VDC NON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 10 ~ 30VDC | |
Voltage - Load | 7 V ~ 36 V | |
Load Current | 10 A | |
Termination Style | PC Pin | |
Operating Temperature | -25°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,18800 € | 401,88 € |
| Unit Price without VAT: | 40,18800 € |
|---|---|
| Unit Price with VAT: | 47,82372 € |

