DMP6402A, CMX60D10, CMX100D6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMP6402A, CMX60D10, CMX100D6
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CMX60D20

DigiKey Part Number
CC1666-ND
Manufacturer
Manufacturer Product Number
CMX60D20
Description
SSR RELAY SPST-NO 20A 0-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CMX60D20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3 ~ 10VDC
Voltage - Load
0 V ~ 60 V
Load Current
20 A
On-State Resistance (Max)
3.3 mOhms
Termination Style
PC Pin
Operating Temperature
-10°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,87000 €72,87 €
1069,39800 €693,98 €
5066,24600 €3.312,30 €
10064,29420 €6.429,42 €
Unit Price without VAT:72,87000 €
Unit Price with VAT:86,71530 €