
ACPL-214-500E | |
|---|---|
DigiKey Part Number | 516-2218-2-ND - Tape & Reel (TR) 516-2218-1-ND - Cut Tape (CT) 516-2218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-214-500E |
Description | OPTOISOLATOR 3KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,36580 € | 36,58 € |
| 500 | 0,30584 € | 152,92 € |
| 1.000 | 0,28618 € | 286,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26092 € | 782,76 € |
| 6.000 | 0,24806 € | 1.488,36 € |
| 9.000 | 0,24147 € | 2.173,23 € |
| 15.000 | 0,23404 € | 3.510,60 € |
| 21.000 | 0,22962 € | 4.822,02 € |
| 30.000 | 0,22531 € | 6.759,30 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |






