
ACPL-244-500E | |
|---|---|
DigiKey Part Number | 516-2898-2-ND - Tape & Reel (TR) 516-2898-1-ND - Cut Tape (CT) 516-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-244-500E |
Description | OPTOISOLATOR 3KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-244-500E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMT4600 | Vishay Semiconductor Opto Division | 16.054 | 751-1376-1-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,62600 € | 16,26 € |
| 100 | 1,25500 € | 125,50 € |
| 500 | 1,09150 € | 545,75 € |
| 1.000 | 1,03825 € | 1.038,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99315 € | 1.986,30 € |
| 4.000 | 0,95499 € | 3.819,96 € |
| 6.000 | 0,93545 € | 5.612,70 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |










