
B654-2 | |
|---|---|
DigiKey Part Number | 172-B654-2-ND |
Manufacturer | |
Manufacturer Product Number | B654-2 |
Description | SCR MODULE 480V MODULE |
Customer Reference | |
Detailed Description | SCR Module 480 V 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 480 V | |
Current - On State (It (AV)) (Max) | 42.5 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |

