
B652-2AX2 | |
|---|---|
DigiKey Part Number | B652-2AX2-ND |
Manufacturer | |
Manufacturer Product Number | B652-2AX2 |
Description | SCR MODULE 600V MODULE |
Customer Reference | |
Detailed Description | SCR Module 600 V 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Sensata-Crydom | Current - Gate Trigger (Igt) (Max) 80 mA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 600A @ 60Hz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Structure 1-Phase Controller - All SCRs | Package / Case Module |
Number of SCRs, Diodes 2 SCRs | Base Product Number |
Voltage - Off State 600 V |

