SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B612-2T

DigiKey Part Number
B612-2T-ND
Manufacturer
Manufacturer Product Number
B612-2T
Description
SCR MODULE 600V MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B612-2T Models
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
3 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
80 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Package / Case
Module
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Base Product Number
Voltage - Off State
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1054,07900 €540,79 €
Manufacturers Standard Package
Unit Price without VAT:54,07900 €
Unit Price with VAT:64,35401 €