
B582-2T | |
|---|---|
DigiKey Part Number | B582-2T-ND |
Manufacturer | |
Manufacturer Product Number | B582-2T |
Description | SCR MODULE 600V MODULE |
Customer Reference | |
Detailed Description | SCR Module 600 V Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B582-2T Models |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Sensata-Crydom | Current - Gate Trigger (Igt) (Max) 60 mA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 60Hz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Structure Series Connection - All SCRs | Package / Case Module |
Number of SCRs, Diodes 2 SCRs | Base Product Number |
Voltage - Off State 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,95000 € | 67,95 € |
| 10 | 64,71100 € | 647,11 € |
| Unit Price without VAT: | 67,95000 € |
|---|---|
| Unit Price with VAT: | 80,86050 € |

