SCR Module 1.2 kV Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B574-2T

DigiKey Part Number
B574-2T-ND
Manufacturer
Manufacturer Product Number
B574-2T
Description
SCR MODULE 1.2KV MODULE
Customer Reference
Detailed Description
SCR Module 1.2 kV Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B574-2T Models
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
60 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Structure
Series Connection - SCR/Diode
Package / Case
Module
Number of SCRs, Diodes
1 SCR, 1 Diode
Base Product Number
Voltage - Off State
1.2 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.