SCR Module 1.2 kV 1-Phase Controller - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B554-2T

DigiKey Part Number
CC1894-ND
Manufacturer
Manufacturer Product Number
B554-2T
Description
SCR MODULE 1.2KV MODULE
Customer Reference
Detailed Description
SCR Module 1.2 kV 1-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B554-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Structure
1-Phase Controller - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
60 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.