
B553-2 | |
|---|---|
DigiKey Part Number | B553-2-ND |
Manufacturer | |
Manufacturer Product Number | B553-2 |
Description | SCR MODULE 800V MODULE WITH ISO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V 1-Phase Controller - All SCRs Chassis Mount Module with Isolation Barriers |
Datasheet | Datasheet |
EDA/CAD Models | B553-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module with Isolation Barriers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,47600 € | 464,76 € |
| Unit Price without VAT: | 46,47600 € |
|---|---|
| Unit Price with VAT: | 55,30644 € |


