
B552-2 | |
|---|---|
DigiKey Part Number | B552-2-ND |
Manufacturer | |
Manufacturer Product Number | B552-2 |
Description | SCR MODULE 600V MODULE WITH ISO |
Customer Reference | |
Detailed Description | SCR Module 600 V 1-Phase Controller - All SCRs Chassis Mount Module with Isolation Barriers |
Datasheet | Datasheet |
EDA/CAD Models | B552-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module with Isolation Barriers |

