B512FS-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B542-2T

DigiKey Part Number
B542-2T-ND
Manufacturer
Manufacturer Product Number
B542-2T
Description
SCR MODULE 600V MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B542-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Structure
Bridge, Single Phase - All SCRs
Number of SCRs, Diodes
4 SCRs
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
60 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,36000 €58,36 €
1055,57900 €555,79 €
Manufacturers Standard Package
Unit Price without VAT:58,36000 €
Unit Price with VAT:69,44840 €