



B53TP50C | |
|---|---|
DigiKey Part Number | CC2154-ND |
Manufacturer | |
Manufacturer Product Number | B53TP50C |
Description | SSR RELAY 3PST-NO 50A 48-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | B53TP50C Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GN350ASZH | Crouzet | 0 | 966-GN350ASZH-ND | 333,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,75000 € | 275,75 € |
| 10 | 262,62100 € | 2.626,21 € |
| Unit Price without VAT: | 275,75000 € |
|---|---|
| Unit Price with VAT: | 328,14250 € |





