
GN350ASZH | |
|---|---|
DigiKey Part Number | 966-GN350ASZH-ND |
Manufacturer | |
Manufacturer Product Number | GN350ASZH |
Description | SSR RELAY 3PST-NO 50A 24-510V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | GN350ASZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24 ~ 255VAC/DC | |
Voltage - Load | 24 V ~ 510 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,36000 € | 242,36 € |
| Unit Price without VAT: | 242,36000 € |
|---|---|
| Unit Price with VAT: | 288,40840 € |

