SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 2) Chassis Mount Module with Isolation Barriers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B522FS-2

DigiKey Part Number
B522FS-2-ND
Manufacturer
Manufacturer Product Number
B522FS-2
Description
SCR MODULE 600V MODULE WITH ISO
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 2) Chassis Mount Module with Isolation Barriers
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
60 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 2)
Package / Case
Module with Isolation Barriers
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Base Product Number
Voltage - Off State
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.