SCR Module 800 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B513F-2T

DigiKey Part Number
CC2502-ND
Manufacturer
Manufacturer Product Number
B513F-2T
Description
SCR MODULE 800V MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR Module 800 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B513F-2T Models
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
60 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Package / Case
Module
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Base Product Number
Voltage - Off State
800 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,22000 €54,22 €
1051,63100 €516,31 €
5049,28580 €2.464,29 €
10047,83250 €4.783,25 €
Manufacturers Standard Package
Unit Price without VAT:54,22000 €
Unit Price with VAT:64,52180 €