SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module with Isolation Barriers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B512FS-2

DigiKey Part Number
2266-B512FS-2-ND
Manufacturer
Manufacturer Product Number
B512FS-2
Description
SCR MODULE 600V MODULE WITH ISO
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module with Isolation Barriers
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
60 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Packaging
Box
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Package / Case
Module with Isolation Barriers
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Base Product Number
Voltage - Off State
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.