



6402A | |
|---|---|
DigiKey Part Number | 6402A-ND |
Manufacturer | |
Manufacturer Product Number | 6402A |
Description | AC OUTPUT MODULE 3A |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 24 ~ 280VAC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 5VDC | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 3A | |
Turn On Time | 1/2 Cycle | |
Turn Off Time | 1/2 Cycle | |
Features | Hold Down Screw |



