



OAC5A | |
|---|---|
DigiKey Part Number | CC1204-ND |
Manufacturer | |
Manufacturer Product Number | OAC5A |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | OAC5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 20 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,14000 € | 41,14 € |
| 10 | 39,17200 € | 391,72 € |
| 50 | 37,39580 € | 1.869,79 € |
| 100 | 36,29950 € | 3.629,95 € |
| Unit Price without VAT: | 41,14000 € |
|---|---|
| Unit Price with VAT: | 48,95660 € |

