
LAS16-23-000A-P01-4E | |
|---|---|
DigiKey Part Number | 2506-LAS16-23-000A-P01-4E-ND |
Manufacturer | |
Manufacturer Product Number | LAS16-23-000A-P01-4E |
Description | HOUSED LINEAR CYLINDRICAL VCA W/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Voice Coil | |
Stroke Length | 0.239" (6.08mm) | |
Load Force (Dynamic) | 20.00lbf (88.90N) | |
Load Force (Static) | 3.82lbf (17.00N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 33V | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | Integrated Sensor | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.129,07000 € | 1.129,07 € |
| Unit Price without VAT: | 1.129,07000 € |
|---|---|
| Unit Price with VAT: | 1.343,59330 € |


