
DK-LAS28-53-000A-P01-12E | |
|---|---|
DigiKey Part Number | 2506-DK-LAS28-53-000A-P01-12E-ND |
Manufacturer | |
Manufacturer Product Number | DK-LAS28-53-000A-P01-12E |
Description | EVAL BOARD LAS28-53-000A-P01-12E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LAS28-53-000A-P01-12E - Actuator Control Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DK-LAS28-53-000A-P01-12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Actuator Control | |
Embedded | - | |
Utilized IC / Part | LAS28-53-000A-P01-12E | |
Primary Attributes | Voice Coil Actuator (VCA) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.747,93000 € | 4.747,93 € |
| Unit Price without VAT: | 4.747,93000 € |
|---|---|
| Unit Price with VAT: | 5.650,03670 € |



