LELK1-1-61-5.00-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LELK1-1-61-5.00-01-V
Circuit Breaker Basics - Another Teaching Moment

LELK1-1-61-5.00-01-V

DigiKey Part Number
723-1324-ND
Manufacturer
Manufacturer Product Number
LELK1-1-61-5.00-01-V
Description
CIR BRKR MAG-HYDR 5A LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,81000 €49,81 €
547,30400 €236,52 €
2532,86360 €821,59 €
5028,88240 €1.444,12 €
10023,90730 €2.390,73 €
25021,92936 €5.482,34 €
Manufacturers Standard Package
Unit Price without VAT:49,81000 €
Unit Price with VAT:59,27390 €