IELK1-1-72-50.0-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IELK1-1-72-50.0-01-V
IELK1-1-72-50.0-01-V
IELK1-1-72-50.0-01-V
Circuit Breaker Basics - Another Teaching Moment

IELK1-1-72-50.0-01-V

DigiKey Part Number
723-1167-ND
Manufacturer
Manufacturer Product Number
IELK1-1-72-50.0-01-V
Description
CIR BRKR 50A 240VAC 80VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
50A
Voltage Rating - AC
240 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
149,65000 €49,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,65000 €
Unit Price with VAT:59,08350 €