Parametric Equivalent

USC1306 | |
|---|---|
DigiKey Part Number | USC1306-ND |
Manufacturer | |
Manufacturer Product Number | USC1306 |
Description | DIODE STANDARD 400V 5A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 µA @ 400 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 90pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM 2V | Sanken Electric USA Inc. | 0 | EM2V-ND | 0,32614 € | Similar |
| USC1306.TR | Semtech Corporation | 0 | 600-USC1306.TR-ND | 0,00000 € | Parametric Equivalent |



