Diode 400 V 5A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USC1306.TR

DigiKey Part Number
600-USC1306.TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USC1306.TR
Description
DIODE STANDARD 400V 5A AXIAL
Customer Reference
Detailed Description
Diode 400 V 5A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Capacitance @ Vr, F
90pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable