
UCLAMP2011PW.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP2011PW.CTR-ND - Tape & Reel (TR) 600-UCLAMP2011PW.CCT-ND - Cut Tape (CT) 600-UCLAMP2011PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2011PW.C |
Description | TVS DIODE 20VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 110W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,14798 € | 73,99 € |
| 1.000 | 0,13230 € | 132,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11232 € | 336,96 € |
| 6.000 | 0,10225 € | 613,50 € |
| 9.000 | 0,09711 € | 873,99 € |
| 15.000 | 0,09135 € | 1.370,25 € |
| 21.000 | 0,08793 € | 1.846,53 € |
| 30.000 | 0,08461 € | 2.538,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



